- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R6004A20F030
1R6004A20F030
Woodhead / Molex
Cable Assembly 1.83m 16AWG 6 POS Mini Change F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1.83m 16AWG 6 POS Mini Change F Mini-Change®
Search Keywords: 1R6004A20F030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R6004A20F030
-
Alias/AKA:1300130573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT