- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R5004A25A120
Woodhead / Molex
1R5004A25A120
Cable Assembly 0.304m 18AWG 5 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.304m 18AWG 5 POS
Search Keywords: 1R5004A25A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R5004A25A120
-
Alias/AKA:1300130478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1R5004A25A120 RoHS compliant?
Yes, 1R5004A25A120 is RoHS compliant.
What is the lead time for 1R5004A25A120?
The standard lead time for 1R5004A25A120 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
12
$28.16
24
$26.75
48 +
$25.42
Click for Quote
Log in
to unlock special pricing