- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R5000A20M020
1R5000A20M020
Woodhead / Molex
Cable Assembly UL 1015 2m 16AWG Circular 5 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 2m 16AWG Circular 5 POS F Mini-Change®
Search Keywords: 1R5000A20M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R5000A20M020
-
Alias/AKA:1300130426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$55.23
3
$55.09
6
$51.97
12 +
$43.70
Click for Quote
Log in
to unlock special pricing