- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R5000A20F030
1R5000A20F030
Woodhead / Molex
Cable Assembly Mini-C 0.9m 16AWG Circular 5 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Mini-C 0.9m 16AWG Circular 5 POS M Mini-Change®
Search Keywords: 1R5000A20F030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R5000A20F030
-
Alias/AKA:1300130421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
12
$34.53
24
$32.81
48 +
$31.17
Click for Quote
Log in
to unlock special pricing