- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R4006A39M020
1R4006A39M020
Woodhead / Molex
Cable Assembly UL 1015 2m 16AWG 4 POS Mini Change M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 2m 16AWG 4 POS Mini Change M Mini-Change®
Search Keywords: 1R4006A39M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R4006A39M020
-
Alias/AKA:1300130378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$25.89
6
$25.37
12 +
$24.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT