- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R4006A28M005G
1R4006A28M005G
Woodhead / Molex
Cable Assembly THHN 0.05m 14AWG 4 POS Mini Change M Mini-Change® Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly THHN 0.05m 14AWG 4 POS Mini Change M Mini-Change® Poly Bag
Search Keywords: 1R4006A28M005G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R4006A28M005G
-
Alias/AKA:1300660090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
27 Weeks
can ship
12/9/26