- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R4005A20F030
1R4005A20F030
Woodhead / Molex
Cable Assembly 0.914m 16AWG 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.914m 16AWG 4 POS
Search Keywords: 1R4005A20F030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R4005A20F030
-
Alias/AKA:1300130338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$38.32
3
$37.56
6
$36.81
12 +
$36.08
Click for Quote
Log in
to unlock special pricing