- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R4004A20F060
1R4004A20F060
Woodhead / Molex
Cable Assembly PVC 1.83m 16AWG Circular 4 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.83m 16AWG Circular 4 POS F Mini-Change®
Search Keywords: 1R4004A20F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R4004A20F060
-
Alias/AKA:1300130325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
6
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$35.706
3
$32.460
6
$31.810
12 +
$31.180
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT