- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R3007A20A120
1R3007A20A120
Woodhead / Molex
Cable Assembly UL 1015 0.305m 16AWG Mini Change 3 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 0.305m 16AWG Mini Change 3 POS M Mini-Change®
Search Keywords: 1R3007A20A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R3007A20A120
-
Alias/AKA:1300130247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4
$22.35
6
$21.90
12 +
$21.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT