- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1R2005A20A120
1R2005A20A120
Woodhead / Molex
Cable Assembly Circular UL 1015 0.305m 16AWG Mini Change 2 POS F Mini-Change
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular UL 1015 0.305m 16AWG Mini Change 2 POS F Mini-Change
Search Keywords: 1R2005A20A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R2005A20A120
-
Alias/AKA:1300130074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/14/26