- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R2004A20A1201
1R2004A20A1201
Woodhead / Molex
Cable Assembly Patch Cord 3.048m 16AWG Circular 2 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 3.048m 16AWG Circular 2 POS M Mini-Change®
Search Keywords: 1R2004A20A1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R2004A20A1201
-
Alias/AKA:1300130061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/23/26
CUSTOMERS
ALSO BOUGHT