- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1783
Description
+
Conn Power
Search Keywords: 1783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1783
-
Alias/AKA:1301510026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M/F
-
Number of Contacts:(2Power/1Ground)/(2Power/1Ground)
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:60/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$87.39
5
$83.90
16 +
$80.54
Click for Quote
Log in
to unlock special pricing