- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1744
1744
Woodhead / Molex
Conn Power 2Power/1Ground POS ST 3 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power 2Power/1Ground POS ST 3 Terminal 1 Port Safeway®
Search Keywords: 1744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1744
-
Alias/AKA:1301510025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:60/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$104.03
4
$99.87
14 +
$95.88
Click for Quote
Log in
to unlock special pricing