- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1733
1733
Woodhead / Molex
Conn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 2 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 2 Port Safeway®
Search Keywords: 1733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1733
-
Alias/AKA:1301510022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F/M
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:60/Contact A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$145.14
3
$139.32
10 +
$133.75
Click for Quote
Log in
to unlock special pricing