- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1732
Description
+
Conn Power
Search Keywords: 1732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1732
-
Alias/AKA:1301510021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:(2Power/1Ground)/(2Power/1Ground)
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:60/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$117.20
4
$112.52
12 +
$108.01
Click for Quote
Log in
to unlock special pricing