- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1725
Woodhead / Molex
1725
Conn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1725
-
Alias/AKA:1301510019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F/M
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:N/A