- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1647-12
1647-12
Woodhead / Molex
PAR36 Halogen Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PAR36 Halogen Lamp
Search Keywords: 164712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1647-12
-
Alias/AKA:1301050057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:12 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:PAR36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26