- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1638-12
1638-12
Woodhead / Molex
Halogen Hand Lamp with 60Watt
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Halogen Hand Lamp with 60Watt
Search Keywords: 163812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1638-12
-
Alias/AKA:1301050048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Voltage Rating:12 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:PAR36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26