- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15W07
Woodhead / Molex
15W07
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Watertite®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15W07
-
Alias/AKA:1301460050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A