- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15L47BLK
Woodhead / Molex
15L47BLK
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 15L47BLK |
| Alias/AKA: | 1301410041 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Number of Contacts: | 2Power/1Ground |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15/Contact A |