- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 15L47
15L47
Woodhead / Molex
Super-Safeway Lighted Hospital Duty Connector, 2 Pole/3 Wire, NEMA 5-15, 125V, Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Lighted Hospital Duty Connector, 2 Pole/3 Wire, NEMA 5-15, 125V, Yellow
Search Keywords: 15L47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15L47
-
Alias/AKA:1301410040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$41.33
10
$39.68
34 +
$38.09
Click for Quote
Log in
to unlock special pricing