Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

15053W-50M

PDU Outlet Box 125V 15A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PDU Outlet Box 125V 15A
Search Keywords: 15053W50M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    15053W-50M
  • Alias/AKA:
    1301530088
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15053W-50M RoHS compliant?
Yes, 15053W-50M is RoHS compliant.
What is the lead time for 15053W-50M?
The standard lead time for 15053W-50M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$389.81
4 +
$374.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!