- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 15053W-2A
Woodhead / Molex
15053W-2A
PDU Outlet Box 125V 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 125V 15A
Search Keywords: 15053W2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15053W-2A
-
Alias/AKA:1301530084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 15053W-2A RoHS compliant?
Yes, 15053W-2A is RoHS compliant.
What is the lead time for 15053W-2A?
The standard lead time for 15053W-2A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$315.44
2
$302.82
5 +
$290.71
Click for Quote
Log in
to unlock special pricing