- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 15051-6A
15051-6A
Woodhead / Molex
15A Gfciauto6Ft14/1547 5-15 Super-Safewa |Molex/woodhead 15051-6A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15A Gfciauto6Ft14/1547 5-15 Super-Safewa |Molex/woodhead 15051-6A
Search Keywords: 150516A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15051-6A
-
Alias/AKA:1301530052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$193.71
3
$185.97
8 +
$178.53
Click for Quote
Log in
to unlock special pricing