- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1504
1504
Woodhead / Molex
Cable Assembly Round 5m 30AWG QSFP+ to QSFP+ 38 to 38 POS PL-PL Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Round 5m 30AWG QSFP+ to QSFP+ 38 to 38 POS PL-PL Bag
Search Keywords: 1504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1504
-
Alias/AKA:1301410023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2
$33.53
12
$32.19
41 +
$30.90
Click for Quote
Log in
to unlock special pricing