- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 14W33A123
14W33A123
Woodhead / Molex
Cable Assembly 7.62m NEMA 5-20 to NEMA 5-20 (2Power/1Ground) to (2Power/1Ground) POS M-F 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m NEMA 5-20 to NEMA 5-20 (2Power/1Ground) to (2Power/1Ground) POS M-F 12AWG
Search Keywords: 14W33A123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:14W33A123
-
Alias/AKA:1301430121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$282.54
2
$271.24
5 +
$260.39
Click for Quote
Log in
to unlock special pricing