- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 14W07
Woodhead / Molex
14W07
Watertite Straight Blade Plug 3 Pole/3 Wire Non-NEMA 15A 125V Cord Grip Body Size F2 Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Watertite Straight Blade Plug 3 Pole/3 Wire Non-NEMA 15A 125V Cord Grip Body Size F2 Yellow
Search Keywords: 14W07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:14W07
-
Alias/AKA:1301460015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 14W07 RoHS compliant?
Yes, 14W07 is RoHS compliant.
What is the lead time for 14W07?
The standard lead time for 14W07 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
CUSTOMERS
ALSO BOUGHT