- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1447B143IN
Woodhead / Molex
1447B143IN
Cable Assembly 12/3 SJOW 15.24m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SJOW 15.24m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway™
Search Keywords: 1447B143IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1447B143IN
-
Alias/AKA:1301430103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1447B143IN RoHS compliant?
Yes, 1447B143IN is RoHS compliant.
What is the lead time for 1447B143IN?
The standard lead time for 1447B143IN is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26