- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1447A143
1447A143
Woodhead / Molex
Cable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOW 7.62m 14AWG (2Power/1Ground) POS Power to (2Power/1Ground) POS Power M-F Super-Safeway
Search Keywords: 1447A143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1447A143
-
Alias/AKA:1301430095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$217.95
2
$209.23
7 +
$200.86
Click for Quote
Log in
to unlock special pricing