- Home ›
- All Products›
- 1302110083
1302110083
Woodhead / Molex
Micro-Change Stranded Cable, Shielded PVC, 22 AWG, 5 Conductors, 76.20m Length, Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Stranded Cable, Shielded PVC, 22 AWG, 5 Conductors, 76.20m Length, Black
Search Keywords: 1302110083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1302110083
-
Alias/AKA:85-2295M
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250 Feet
Ships today, if you order in
Minimum Order Quantity:
10 Feet
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$2.63
125
$2.53
250 +
$2.48
Click for Quote
Log in
to unlock special pricing