- Home ›
- All Products›
- 1301550163
1301550163
Woodhead / Molex
PLUG 50A 2P3W 480V CALIFORNIASTYLE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLUG 50A 2P3W 480V CALIFORNIASTYLE
Search Keywords: 1301550163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301550163
-
Alias/AKA:CS8465N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$115.73
4
$111.10
12 +
$106.66
Click for Quote
Log in
to unlock special pricing