- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301550149
Woodhead / Molex
1301550149
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301550149
-
Alias/AKA:CS81W65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:50/Contact A