- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301550120
Woodhead / Molex
1301550120
Conn Power F 3Power/1Ground POS 4 Terminal 1 Port Safeway®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1301550120 |
| Alias/AKA: | 7715CRN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Gender: | F |
| Number of Contacts: | 3Power/1Ground |
| Maximum Current Rating: | 50/Contact A |