- Home ›
- All Products›
- 1301550039
1301550039
Woodhead / Molex
CONNECTOR 50A 2P3W 250DC/600AC REPLACEME
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CONNECTOR 50A 2P3W 250DC/600AC REPLACEME
Search Keywords: 1301550039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301550039
-
Alias/AKA:3762N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$128.23
4
$123.10
11 +
$118.18
Click for Quote
Log in
to unlock special pricing