- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301540042
1301540042
Woodhead / Molex
Cable Assembly 0.91m NEMA 6-15 to NEMA 6-15 3 POS M-F 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.91m NEMA 6-15 to NEMA 6-15 3 POS M-F 12AWG
Search Keywords: 1301540042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301540042
-
Alias/AKA:1449-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$290.84
2
$279.20
5 +
$268.04
Click for Quote
Log in
to unlock special pricing