- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301530141
1301530141
Woodhead / Molex
1301530141 - Molex 20A Inline GFCIAUTOW/3085-10 Weatherproo, 20053W-2A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1301530141 - Molex 20A Inline GFCIAUTOW/3085-10 Weatherproo, 20053W-2A
Search Keywords: 1301530141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301530141
-
Alias/AKA:20053W-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$394.44
2
$378.66
4 +
$363.52
Click for Quote
Log in
to unlock special pricing