- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- 1301530083
1301530083
Woodhead / Molex
PDU Outlet Box 125V 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PDU Outlet Box 125V 15A
Search Keywords: 1301530083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301530083
-
Alias/AKA:15053W-25M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$351.08
2
$337.04
4 +
$323.56
Click for Quote
Log in
to unlock special pricing