- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301510024
1301510024
Woodhead / Molex
Conn Power Adapter M/F (2Power/1Ground)/(2Power/1Ground) POS ST Cable Mount 2 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power Adapter M/F (2Power/1Ground)/(2Power/1Ground) POS ST Cable Mount 2 Port Safeway®
Search Keywords: 1301510024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301510024
-
Alias/AKA:1741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M/F
-
Number of Contacts:(2Power/1Ground)/(2Power/1Ground)
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:60/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$112.86
4
$108.34
13 +
$104.01
Click for Quote
Log in
to unlock special pricing