- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301500205
Woodhead / Molex
1301500205
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1301500205 |
| Alias/AKA: | 460P9W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 3Power/1Ground |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 60/Contact A |