- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301490038
1301490038
Woodhead / Molex
Conn Power RCP 5 POS ST Flange Mount 5 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 5 POS ST Flange Mount 5 Terminal 1 Port Safeway®
Search Keywords: 1301490038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301490038
-
Alias/AKA:2710MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$113.82
4
$109.27
14 +
$104.91
Click for Quote
Log in
to unlock special pricing