- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1301480112
Woodhead / Molex
1301480112
Safeway Heavy Duplex Duty Corrosion-Resistant Receptacle, 2 Pole/3 Wire, NEMA 6-15, 250V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Heavy Duplex Duty Corrosion-Resistant Receptacle, 2 Pole/3 Wire, NEMA 6-15, 250V
Search Keywords: 1301480112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1301480112 |
| Alias/AKA: | 5662DWCR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1301480112 RoHS compliant?
Yes, 1301480112 is RoHS compliant.
What is the lead time for 1301480112?
The standard lead time for 1301480112 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2
$45.35
9
$43.19
36
$41.23
89
$39.43
267 +
$37.79
Click for Quote
Log in
to unlock special pricing