- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301480102
1301480102
Woodhead / Molex
Conn Power Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power Safeway®
Search Keywords: 1301480102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301480102
-
Alias/AKA:5362DWI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$36.82
11
$35.35
39 +
$33.94
Click for Quote
Log in
to unlock special pricing