- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301480099
1301480099
Woodhead / Molex
Conn Power F 4Power/2Ground POS ST Panel Mount 6 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F 4Power/2Ground POS ST Panel Mount 6 Terminal 1 Port Safeway®
Search Keywords: 1301480099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301480099
-
Alias/AKA:5362DWBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$30.79
14
$29.57
46 +
$28.38
Click for Quote
Log in
to unlock special pricing