Image is representational - see mfr. specs

Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords: 1301470074
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Woodhead / Molex
  • 部品番号:
    1301470074
  • Alias/AKA:
    28W48
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 8
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks 出荷できます 8/5/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
2
$62.96
7
$60.46
23 +
$58.04
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!