- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301470015
1301470015
Woodhead / Molex
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords: 1301470015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1301470015
-
Alias/AKA:26W09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:208 V
-
Maximum Current Rating:20/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$63.53
7
$60.98
23 +
$58.54
Click for Quote
Log in
to unlock special pricing