- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301460097
1301460097
Woodhead / Molex
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords: 1301460097
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Woodhead / Molex
-
Parça Numarası:1301460097
-
Alias/AKA:25W34MB
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:277 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
2
9 Weeks
Gemi olabilir
8.5.26
PRICE (USD)
MİKTAR
Unit Price
2
$52.20
8
$50.11
27 +
$48.11
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için