Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1301460048

Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Watertite®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power RCP 2 POS ST Cable Mount 2 Terminal 1 Port Watertite®
Search Keywords: 1301460048
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1301460048
Alias/AKA: 15W04
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1301460048 RoHS compliant?
Yes, 1301460048 is RoHS compliant.
What is the lead time for 1301460048?
The standard lead time for 1301460048 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2 +
$54.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!