- casa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1301440021
1301440021
Woodhead / Molex
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Safeway®
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Descrição
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Safeway®
Search Keywords: 1301440021
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Woodhead / Molex
-
Número do item:1301440021
-
Alias/AKA:26T07
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack::
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
14
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
Pode enviar
13/7/26
PRICE (USD)
QTD
Unit Price
3
$22.25
19
$21.36
63 +
$20.50
Click for Quote
Conecte-se
para desbloquear preços especiais