Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1301440019

Conn Power F 2Power POS ST Cable Mount 2 Terminal 1 Port Safeway®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power F 2Power POS ST Cable Mount 2 Terminal 1 Port Safeway®
Search Keywords: 1301440019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1301440019
Alias/AKA: 25T04
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: F
Number of Contacts: 2Power
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1301440019 RoHS compliant?
Yes, 1301440019 is RoHS compliant.
What is the lead time for 1301440019?
The standard lead time for 1301440019 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3 +
$26.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!