- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 1301430310
Woodhead / Molex
1301430310
Cable Assembly 7.62m NEMA L14-30 to NEMA L14-30 (3Power/1Ground) to (3Power/1Ground) POS M-F 10AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1301430310 |
| Alias/AKA: | 28W74A104BLK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |